GCC24DCWN-S288

Heilind Number:SULGCC24DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCWN-S288

Detailed Description

The GCC24DCWN-S288 is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and 48 positions across 2 rows, this connector ensures reliable signal transmission in electronic systems. Featuring a female gender and no mounting type, it is ideal for card extender termination methods. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125°C and with a high voltage rating of 700VAC, it is suitable for use in demanding environments. The hairpin contact type and straddle orientation further enhance its stability and signal integrity. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 2.79mm, this connector is compact yet robust. Its matte tin termination plating ensures secure solder connections. Trusted for its quality and performance, the GCC24DCWN-S288 is the perfect choice for critical PCB connectivity in various industries.