GCC24DCWS-S288

Heilind Number:SULGCC24DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCWS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCWS-S288

Detailed Description

The GCC24DCWS-S288 connector features a robust construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for high-power applications. Its female gender, two rows, and side hole mount type offer versatile connectivity options. The termination method of Card Extender, contact material of Phosphor Bronze with Gold plating, and hairpin contact type guarantee secure and low-resistance connections. Designed for efficiency, it has 48 positions with a pitch of 2.54mm. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. The matte tin termination plating ensures durability and longevity. In summary, the GCC24DCWS-S288 is a high-quality Board To Board PCB Connector, meeting the needs of various applications with its superior performance and reliability.