GCC24DCWS

Heilind Number:SULGCC24DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCWS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DCWS

Detailed Description

Introducing our GCC24DCWS Board To Board PCB Connector, a high-performance solution designed for reliable power transmission in electronic devices. Featuring a sturdy construction with PA9T and Phosphor Bronze materials, this connector ensures durability and efficient conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers seamless power delivery even in demanding applications. The connector's female gender, side hole mount type, and thru-hole termination method make it versatile for various PCB setups. Its gold-plated contacts guarantee low contact resistance and enhanced signal integrity. With 48 positions and a straight orientation, it allows for secure and precise connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the GCC24DCWS for seamless connectivity and performance excellence.