GCC24DCWT-S288

Heilind Number:SULGCC24DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCWT-S288
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC24DCWT-S288

Detailed Description

Introducing the GCC24DCWT-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This connector features a sturdy PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage withstand of 700VAC, it meets the most stringent requirements for power and signal integrity. The connector, with its female gender and two rows of hairpin contacts, offers seamless connectivity in a compact form factor. Its threaded mount and card extender termination method provide secure attachment, while the matte tin termination plating guarantees excellent solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With 48 positions and a pitch of 2.54mm, it facilitates high-density PCB layouts without sacrificing performance. Trust in the GCC24DCWT-S288 for your critical connectivity needs.