GCC24DCWT

Heilind Number:SULGCC24DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DCWT

Detailed Description

The GCC24DCWT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The threaded mounting and through-hole termination method guarantee secure and stable connection. This connector, with its two rows of hairpin contacts, offers 48 positions with a pitch of 2.54mm (.1in), allowing for efficient signal routing. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. Measuring at a compact height of .61in (15.49mm) and width of 9.4mm (.37in), it saves valuable board space. With matte tin termination plating and straight orientation, it ensures easy and reliable PCB integration. Whether in aerospace, defense, or telecommunications, the GCC24DCWT guarantees high performance and durability.