GCC24DKAH

Heilind Number:SULGCC24DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKAH

Detailed Description

The GCC24DKAH is a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PA9T housing and Phosphor Bronze contact material with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and data applications. The cantilever contact type and right-angle orientation offer convenient and secure mating, while the clearance hole mount type and thru-hole termination method ensure easy installation. With two rows and 48 positions, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating enhances durability and RoHS compliance. Whether used in aerospace, defense, or industrial applications, the GCC24DKAH guarantees high reliability and performance.