GCC24DKAI

Heilind Number:SULGCC24DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKAI

Detailed Description

Introducing the GCC24DKAI, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows, this female connector offers a total of 48 positions, making it ideal for densely populated PCB layouts. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation provide ease of mating in tight spaces. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. With a termination method of thru-hole and termination plating of matte tin, this connector guarantees secure and stable soldering. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for aerospace, defense, and industrial applications. The GCC24DKAI is the perfect solution for your high-reliability connectivity needs.