GCC24DKAS

Heilind Number:SULGCC24DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKAS

Detailed Description

Introducing the GCC24DKAS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its 48 positions, arranged in two rows, offer ample connectivity in a compact form factor. The side-hole mount and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The cantilever contact type and right-angle orientation provide efficient signal transmission. With a connector height of 13.97mm and width of 9.4mm, it fits snugly into tight spaces. Matte Tin termination plating enhances durability. Trust the GCC24DKAS for seamless board-to-board connections in aerospace, defense, and industrial systems.