| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DKAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DKAT |
GCC24DKAT
| Heilind Number: | SULGCC24DKAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DKAT |
| ECAD Model: |
Specifications
Detailed Description
Meet the GCC24DKAT, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and robust phosphor bronze contacts plated in gold, this connector ensures reliable power and signal transmission. Featuring a threaded mount and through-hole termination method, it offers secure and stable installation on your PCB. This female connector boasts two rows of 48 cantilever contacts, each with a pitch of 2.54mm, accommodating high-density designs. Operating at a voltage of 700 VAC and temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Trust the GCC24DKAT for efficient and durable connectivity in your electronic systems.

