GCC24DKDD

Heilind Number:SULGCC24DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKDD

Detailed Description

Introducing the GCC24DKDD, a high-performance board-to-board PCB connector designed with precision engineering. This connector features two rows of female ports, ensuring seamless connectivity in electronic assemblies. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. The contacts, made of PA9T and phosphor bronze with gold plating, guarantee reliable signal transmission with a current rating of 3A and a voltage of 700VAC. The cantilever contact type and straight orientation further enhance signal integrity. With 48 positions and a pitch of 2.54mm, this connector offers versatility in various applications. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating ensures durability. This connector, with a compact design measuring 15.49mm in height and 9.4mm in width, is ideal for space-constrained PCB layouts. Trust the GCC24DKDD for top-notch performance in your electronic designs.