GCC24DKDH

Heilind Number:SULGCC24DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKDH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DKDH

Detailed Description

The GCC24DKDH connector is a high-performance component designed for reliable board-to-board or card edge connections. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures optimal conductivity even in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for a wide range of applications. Its two-row design with 48 positions allows for efficient signal transmission. The gold-plated contacts guarantee low contact resistance and long-term reliability. With a pitch of 2.54mm and cantilever contact type, it offers easy and secure mating. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and harsh operating conditions. Its clearance hole mount and through-hole termination method provide versatile installation options. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the GCC24DKDH for superior performance in your electronic systems.