GCC24DKDI

Heilind Number:SULGCC24DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKDI

Detailed Description

Introducing the GCC24DKDI, a premium-grade PCB connector meticulously engineered for high-performance applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity and longevity. With a 2.54mm pitch and 48 positions across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C and supporting up to 700 VAC, it's ideal for demanding environments. The cantilever contact design and straight orientation further enhance signal integrity. Measuring at a compact 15.49mm height and 9.4mm width, it saves space without compromising on performance. Trust the GCC24DKDI for seamless board-to-board connections in aerospace, telecommunications, and other critical systems.