GCC24DKDN

Heilind Number:SULGCC24DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKDN

Detailed Description

Introducing the GCC24DKDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of industrial systems. The 2.54mm pitch and 48 positions provide ample connectivity options, while the cantilever contact type guarantees secure mating. Operating flawlessly at temperatures ranging from -65 to 125°C, it's ideal for mission-critical operations. The connector's straight orientation and no mounting design offer easy installation on PCBs. With matte tin termination plating for enhanced durability, this connector is a must-have for high-reliability applications. Upgrade your connectivity solutions with the GCC24DKDN.