| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DKDS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DKDS |
GCC24DKDS
| Heilind Number: | SULGCC24DKDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DKDS |
| ECAD Model: |
Specifications
Detailed Description
SKU GCC24DKDS features a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm (.1 in), it offers 48 positions across 2 rows, making it suitable for dense circuitry. The contacts, made of Phosphor Bronze and plated with gold, ensure optimal conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. The termination method, thru-hole, with matte tin plating, further enhances its reliability. With a compact form factor of 9.4mm (.37 in) width and .61 in (15.49mm) height, it saves space without compromising performance, making it ideal for various electronic devices.

