GCC24DKDT

Heilind Number:SULGCC24DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKDT

Detailed Description

Introducing SKU GCC24DKDT, a high-performance female connector designed for robust PCB interconnectivity. Crafted with precision, this connector boasts PA9T housing and phosphor bronze contacts, ensuring durability and reliable signal transmission. With a dual-row configuration and a pitch of 2.54mm, it offers 48 cantilever contacts for seamless board-to-board connectivity. The threaded mount type and through-hole termination method guarantee secure installation. Gold-plated contacts and matte tin termination further enhance conductivity and corrosion resistance, making it ideal for demanding industrial applications. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, this connector is a dependable choice for high-reliability systems. Compact in size with a height of .61in and a width of 9.4mm, it saves valuable board space without compromising performance. Trust in the GCC24DKDT for efficient and long-lasting PCB connections in critical environments.