| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DKED |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DKED |
GCC24DKED
| Heilind Number: | SULGCC24DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DKED |
| ECAD Model: |
Specifications
Detailed Description
The GCC24DKED is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The female connector has two rows of 48 cantilever contacts plated with gold for optimal signal transmission. Its right-angle orientation and clearance hole mount type offer versatility in installation. Operating in a wide temperature range from -65 to 125°C, it guarantees stability in harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, the GCC24DKED is suitable for space-constrained applications. Trust in this connector for seamless and durable board-to-board connections in your projects.

