GCC24DKEH

Heilind Number:SULGCC24DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKEH

Detailed Description

Introducing the GCC24DKEH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power transmission. The female connector, with two rows and 48 positions, guarantees versatile connectivity options. Featuring a clearance hole mount type and thru-hole termination method, installation is convenient and secure. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 2.54mm and cantilever contact type, signal integrity is maintained even in high-speed applications. This right-angle orientation connector with a tail length of 4.57mm suits space-constrained designs. With an operating temperature range of -65 to 125°C, it is suitable for extreme conditions. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for compact PCB layouts. Termination plating with matte tin ensures long-term reliability. Designed for hi-rel performance, the GCC24DKEH is the perfect choice for aerospace, defense, and industrial applications.