GCC24DKEI

Heilind Number:SULGCC24DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKEI

Detailed Description

The GCC24DKEI is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The cantilever contact type and gold plating guarantee optimal signal transmission, while the threaded mount type and thru-hole termination method ensure secure attachment to the PCB. This connector, with two rows and 48 positions, offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. With its compact dimensions and right-angle orientation, it is space-efficient and easy to install. The Matte Tin termination plating enhances its durability. Overall, the GCC24DKEI is a reliable solution for high-reliability applications in the aerospace, defense, and industrial sectors.