| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DKEN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DKEN |
GCC24DKEN
| Heilind Number: | SULGCC24DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DKEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC24DKEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission in harsh environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The cantilever contact type and right-angle orientation offer easy and secure mating, while the 48 positions spread across 2 rows provide ample connectivity. Thru-hole termination with matte tin plating guarantees robust solder joints, even at operating temperatures ranging from -65 to 125°C. Compact yet durable, the GCC24DKEN is ideal for aerospace, defense, and industrial applications where performance and reliability are paramount.

