GCC24DKES

Heilind Number:SULGCC24DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKES
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC24DKES

Detailed Description

The GCC24DKES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The 2-row, right-angle orientation with side hole mounting and thru-hole termination method offers versatile installation options. Gold-plated contacts on a cantilever design guarantee excellent signal transmission. With 48 positions and a pitch of 2.54mm, it allows for intricate board layouts. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating provides durability. Ideal for industrial and electronic applications, the GCC24DKES is a reliable choice for high-speed data transmission.