GCC24DKET

Heilind Number:SULGCC24DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKET

Detailed Description

Introducing the GCC24DKET, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 48 contacts, with a pitch of 2.54mm, ideal for secure data and power transmission. Constructed with PA9T housing and phosphor bronze contacts plated in gold, it ensures optimal conductivity and durability. The cantilever contact type and right-angle orientation offer efficient and space-saving connectivity. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is suitable for various electronic systems. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees reliable performance in harsh environments. The Matte Tin termination plating enhances solderability. Measuring at a compact size of 13.97mm in height and 9.4mm in width, it is a perfect fit for compact designs. Trust the GCC24DKET for seamless and robust board-to-board connections in your next project.