GCC24DKJD

Heilind Number:SULGCC24DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKJD

Detailed Description

Introducing the GCC24DKJD, a high-performance PA9T and Phosphor Bronze female connector designed for optimal connectivity in electronic systems. With a current rating of 3A and a voltage resistance of 700VAC, this connector is perfect for demanding applications. Featuring two rows with 48 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method ensure secure and stable attachment to PCBs. The Cantilever contact type with gold plating guarantees reliable signal transmission. Operating smoothly at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections, the GCC24DKJD is a top choice for professionals seeking high-reliability connectors.