GCC24DKJH

Heilind Number:SULGCC24DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKJH

Detailed Description

Introducing the GCC24DKJH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it offers seamless power transmission. The Cantilever contact type and Right Angle orientation make for easy and secure connections, while the 48 positions and 3A amperage allow for versatile use. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its Clearance Hole mount type and Thru Hole termination method, with Matte Tin plating, guarantee efficient installation on PCBs. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it's compact yet robust. Whether for industrial, aerospace, or telecommunications applications, the GCC24DKJH is the ideal choice for high-reliability connectivity.