GCC24DKJI

Heilind Number:SULGCC24DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKJI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DKJI

Detailed Description

The GCC24DKJI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this female connector is suitable for power and signal transmission. Its two-row, right-angle orientation with threaded mounting and through-hole termination offers secure and efficient PCB integration. The 48 cantilever contacts, made of gold-plated phosphor bronze, guarantee low contact resistance and high durability. With a pitch of 2.54mm (.1 in) and tail length of 12.7mm (.5 in), it facilitates precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in extreme conditions. The matte tin termination plating ensures excellent solderability. Perfect for aerospace, defense, and industrial applications requiring high reliability, the GCC24DKJI is a top choice for engineers seeking quality connectors.