GCC24DKJN

Heilind Number:SULGCC24DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKJN

Detailed Description

The GCC24DKJN is a high-performance PCB connector designed for reliable and efficient board-to-board connections. With a pitch of 2.54mm (.1 in) and featuring 48 positions across 2 rows, this connector offers ample connectivity in a compact form. The female connector, with a right-angle orientation and no mounting required, is ideal for space-saving applications. Constructed with durable PA9T housing and contact materials of phosphor bronze with gold plating, it ensures excellent conductivity and longevity even in demanding environments. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees safe and reliable performance. The cantilever contact type, along with matte tin termination plating, further enhances its durability and signal integrity. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is suitable for a wide range of electronic devices and systems. Perfect for use in industrial, commercial, or consumer electronics, the GCC24DKJN is a top choice for high-quality PCB connectivity solutions. ( GCC24DKJN)