GCC24DKJS

Heilind Number:SULGCC24DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKJS

Detailed Description

The GCC24DKJS is a high-performance board-to-board PCB connector designed for demanding applications. With a short description of "PA9T & Phosphor Bronze .0", this connector features a female gender, two rows of contacts, and a side hole mount type for easy installation. Its termination method is through-hole, ensuring secure connections. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, it's suitable for power and signal transmission. The cantilever contact type and right-angle orientation offer flexibility in design. With 48 positions and a pitch of 2.54mm, it allows for high-density connections. This connector is reliable even in harsh environments, with an operating temperature range of -65 to 125°C. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with various PCB materials. Whether for industrial, aerospace, or telecommunications applications, the GCC24DKJS is a trusted choice for seamless board-to-board connectivity.