| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DKMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DKMD |
GCC24DKMD
| Heilind Number: | SULGCC24DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DKMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC24DKMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 48 female contacts, this connector ensures reliable connectivity in compact spaces. Its contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. The cantilever contact type and wire wrap termination method make installation easy and secure. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for harsh environments. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a compact yet robust solution for your PCB connectivity needs. Trust in the GCC24DKMD for high-reliability performance in every application.

