GCC24DKMH

Heilind Number:SULGCC24DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKMH

Detailed Description

The GCC24DKMH connector offers reliable and high-performance connectivity for your electronic devices. Featuring a sturdy PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, this female connector is suitable for a wide range of applications. Its two rows of 48 cantilever contacts, with a pitch of 2.54mm, allow for efficient signal transmission. Designed for clearance hole mounting and wire wrap termination, it offers easy installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating ensures secure connections. Ideal for board-to-board and PCB applications, the GCC24DKMH is a versatile and dependable connector choice.