GCC24DKMN

Heilind Number:SULGCC24DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKMN

Detailed Description

Introducing the GCC24DKMN, a high-performance PA9T and Phosphor Bronze female connector designed for seamless board-to-board and card edge connections. With a compact form factor featuring two rows and 48 positions, this connector offers reliable power transmission with a 3A amperage capacity and a robust 700VAC voltage rating. The contact material and plating of Phosphor Bronze and Gold ensure lasting durability and efficient signal transfer. Utilizing a wire wrap termination method, installation is quick and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its straight orientation and no-mounting design make integration hassle-free, while the matte tin termination plating guarantees stable performance. Trust the GCC24DKMN for high-reliability connectivity in your PCB projects.