GCC24DKMS

Heilind Number:SULGCC24DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKMS

Detailed Description

Introducing the GCC24DKMS, a high-performance PA9T and phosphor bronze female connector designed for reliable board-to-board and card edge connections. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient power delivery. Featuring two rows of cantilever contacts with gold plating, it guarantees excellent signal integrity. The side hole mount type and wire wrap termination method offer easy and secure installation. With 48 positions spaced at a pitch of 2.54mm, precise connectivity is assured. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCC24DKMS for high-reliability connections in your electronic designs.