GCC24DKND

Heilind Number:SULGCC24DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKND

Detailed Description

Featuring the SKU GCC24DKND, this female board-to-board PCB connector is engineered with high-quality PA9T and Phosphor Bronze materials, ensuring optimal performance. With a 2-row design and 48 positions, it offers ample connectivity in compact spaces. The Cantilever contact type, plated with gold for enhanced conductivity, guarantees reliable signal transmission. Its clearance hole mount type and card extender termination method make installation a breeze. Meeting stringent operational standards, it boasts a voltage rating of 700 VAC and operates flawlessly in temperatures ranging from -65 to 125 °C. The connector's 15.37mm tail length allows for secure attachment, while its slim profile, measuring 13.97mm in height and 9.4mm in width, saves valuable space on the PCB. Perfect for high-performance electronic applications, this GCC24DKND connector is a top choice for professionals seeking durability and efficiency in their designs.