GCC24DKNN

Heilind Number:SULGCC24DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKNN

Detailed Description

Introducing the GCC24DKNN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (0.1in) and featuring 48 positions across 2 rows, this connector ensures reliable connectivity in your electronic systems. The female connector, made of PA9T and contact material of phosphor bronze with gold plating, guarantees optimal signal transmission. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent power requirements. The cantilever contact type and straddle orientation offer secure and stable connections, while the termination method of card extender with matte tin plating ensures durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size, with dimensions of 13.97mm (0.55in) in height and 9.4mm (0.37in) in width, it is ideal for space-constrained designs. Trust the GCC24DKNN for efficient and robust board-to-board connections in your electronic devices.