GCC24DKNS

Heilind Number:SULGCC24DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKNS

Detailed Description

Introducing the GCC24DKNS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated in gold, this female connector ensures reliable signal transmission at a rated amperage of 3A and voltage of 700VAC. With two rows of 48 cantilever contact positions on a 2.54mm pitch, it offers versatile connectivity options for your electronic applications. The side hole mount type and card extender termination method make installation a breeze, while the straddle orientation allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance even in extreme conditions. Trust the GCC24DKNS for secure and efficient board-to-board connections in aerospace, military, or industrial settings.