GCC24DKNT

Heilind Number:SULGCC24DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKNT

Detailed Description

Meet the GCC24DKNT, a high-performance female connector designed for precision board-to-board PCB connections. With 48 positions spanning across 2 rows, this connector features a sturdy threaded mount type and a reliable card extender termination method, ensuring secure and stable connectivity. Its contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and resistance to corrosion. Operating at a maximum amperage of 3A and voltage of 700 VAC, this connector is suitable for a wide range of applications. The cantilever contact type and straddle orientation further enhance its versatility. With a pitch of 2.54mm (.1 in) and a tail length of 15.37mm (.605 in), it offers precise and efficient signal transmission. Rated for use in harsh environments with an operating temperature range of -65 to 125°C, the GCC24DKNT is a dependable choice for demanding electronic systems.