GCC24DKRH

Heilind Number:SULGCC24DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKRH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DKRH

Detailed Description

The GCC24DKRH model is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PA9T insulator material and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission even in demanding environments. With a current rating of 3A and a voltage resistance of 700 VAC, it meets the requirements of a wide range of applications. The connector's cantilever contact type and straddle orientation facilitate easy and secure mating, while its 48 positions and 2-row layout offer ample connectivity options. Designed for convenience, it is suitable for clearance hole mounting and termination via card extender. With an operating temperature range of -65 to 125 °C, it guarantees reliable performance in extreme conditions. This connector, with its Matte Tin termination plating, not only ensures high conductivity but also complies with environmental regulations. Whether used in telecommunications, industrial control, or aerospace applications, the GCC24DKRH is a dependable solution for your connectivity needs.