GCC24DKRN

Heilind Number:SULGCC24DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKRN

Detailed Description

Introducing our GCC24DKRN Board To Board PCB Connector, a reliable solution engineered for high-performance applications. Designed with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. Featuring a female gender, 2 rows, and card extender termination method, it offers versatile connectivity options. The gold-plated phosphor bronze contacts with a cantilever design guarantee secure and low-resistance connections. With 48 positions and a pitch of 2.54mm, precise and efficient data transmission is assured. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the reliability and performance of the GCC24DKRN for all your connectivity needs in critical systems.