| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DKRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DKRS |
GCC24DKRS
| Heilind Number: | SULGCC24DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DKRS |
| ECAD Model: |
Specifications
Detailed Description
The GCC24DKRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it boasts PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity even in harsh environments. With a 2.54mm pitch and 48 positions on two rows, this connector offers versatile connectivity options. Its Cantilever contact type and Side Hole mount make it easy to install, while the Card Extender termination method guarantees secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of industrial and commercial systems. The GCC24DKRS is a top choice for engineers seeking durable and high-performing interconnect solutions.

