GCC24DKRT

Heilind Number:SULGCC24DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKRT

Detailed Description

The GCC24DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission in industrial settings. With a 2-row, 48-position configuration and a pitch of 2.54mm, it offers ample connectivity options while maintaining efficient signal integrity. The cantilever contact design and threaded mounting type guarantee secure and stable connections, suitable for high-vibration environments. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, this connector is ideal for aerospace, defense, and other hi-rel applications. Its compact size, with a connector height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layout. The termination method via card extender and matte tin plating ensure easy installation and durability. Trust the GCC24DKRT for robust and dependable board-to-board connectivity in your critical systems.