| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DKSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DKSD |
GCC24DKSD
| Heilind Number: | SULGCC24DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DKSD |
| ECAD Model: |
Specifications
Detailed Description
The GCC24DKSD is a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it offers excellent conductivity and corrosion resistance. The Cantilever contact type and Thru Hole termination method provide secure and stable connections. With 48 positions across 2 rows and a pitch of 2.54mm, it allows for efficient signal transmission. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Ideal for aerospace, defense, and industrial electronics, the GCC24DKSD guarantees high reliability and durability.

