GCC24DKSI

Heilind Number:SULGCC24DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DKSI

Detailed Description

Introducing the GCC24DKSI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Constructed with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The cantilever contact type and threaded mount offer secure and stable connections, while the thru-hole termination method simplifies installation. With 48 positions and two rows, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Trust the GCC24DKSI for efficient and high-reliability board-to-board connections in your electronic designs.