| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DKSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DKSN |
GCC24DKSN
| Heilind Number: | SULGCC24DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DKSN |
| ECAD Model: |
Specifications
Detailed Description
The GCC24DKSN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 48 contacts, this connector offers reliable connectivity with a pitch of 2.54mm. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts provide excellent conductivity, while the Matte Tin termination plating enhances solderability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its cantilever contact type and straight orientation facilitate easy installation on PCBs. Compact yet robust, the GCC24DKSN is the ideal solution for your connectivity needs in aerospace, defense, and other high-reliability applications.

