GCC24DKST

Heilind Number:SULGCC24DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKST

Detailed Description

Introducing the GCC24DKST, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring two rows for efficient signal transmission, this female connector is threaded for secure mounting on PCBs. Its contact pins, made of durable phosphor bronze with gold plating, ensure reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC, making it ideal for power and data applications. With a pitch of 2.54mm, it offers precise alignment, while the cantilever contact type allows for easy insertion and removal. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The GCC24DKST, with 48 positions and a compact design measuring just 15.49mm in height and 9.4mm in width, is perfect for space-constrained PCB layouts. Its matte tin termination plating guarantees long-term durability. Trust in this RoHS-compliant connector for seamless board-to-board connections in your electronic designs.