| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DKUH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC24DKUH |
GCC24DKUH
| Heilind Number: | SULGCC24DKUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DKUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC24DKUH, a high-performance board-to-board PCB connector designed for critical applications. This female connector, with a clearance hole mount type, features two rows of 48 cantilever contacts made of durable and efficient Phosphor Bronze with gold plating. Operating at an amperage of 3A and a voltage of 700 VAC, it ensures reliable power transmission. The 2.54mm pitch and right-angle orientation offer versatile PCB connectivity. With a wide operating temperature range from -65 to 125°C, this connector guarantees resilience in harsh environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Trust the GCC24DKUH for secure and efficient board-to-board connections in your high-reliability projects.

