GCC24DKUI

Heilind Number:SULGCC24DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKUI

Detailed Description

Introducing the GCC24DKUI, a high-performance female connector designed for seamless board-to-board and card edge connections. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity even in demanding environments. The cantilever contact type and gold plating guarantee optimal signal transmission, while the threaded mount type and thru-hole termination method ensure secure and stable installation. With a pitch of 2.54mm and 48 positions across two rows, it offers ample connectivity options. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained setups. The Matte Tin termination plating provides additional durability. Trust the GCC24DKUI for efficient and durable PCB connections in your projects.