| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DKUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DKUN |
GCC24DKUN
| Heilind Number: | SULGCC24DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DKUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC24DKUN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact design featuring two rows of 48 cantilever contacts made of durable PA9T and gold-plated phosphor bronze, this connector ensures excellent conductivity and longevity. Operating at up to 700 VAC and 3 A, it's perfect for high-power applications. The right-angle orientation and thru-hole termination method make for easy and secure installation. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees stability even in harsh conditions. Trust the GCC24DKUN for seamless connectivity in mission-critical systems.

