GCC24DKUS

Heilind Number:SULGCC24DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKUS

Detailed Description

The GCC24DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it offers exceptional durability and conductivity. With a current rating of 3A and a voltage resistance of up to 700 VAC, this connector ensures reliable power transmission. Its cantilever contact type provides secure mating, while the right-angle orientation and side-hole mount type allow for versatile installation. With 48 positions and a pitch of 2.54mm, it enables efficient signal transmission in compact spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances soldering integrity. Perfect for industrial and electronic applications, the GCC24DKUS sets a new standard for connectivity and performance.