GCC24DKUT

Heilind Number:SULGCC24DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DKUT

Detailed Description

Introducing the GCC24DKUT, a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it's suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The 2-row design with 48 positions allows for versatile connectivity options. Contact plating in gold and termination plating in matte tin offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC24DKUT for high-reliability board-to-board connections in industrial, aerospace, and telecommunications systems.