GCC24DRMD

Heilind Number:SULGCC24DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DRMD

Detailed Description

Introducing the GCC24DRMD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PA9T and Phosphor Bronze construction, this female connector offers exceptional durability and reliable operation. With a 3A amperage rating and a voltage tolerance of 700VAC, it ensures safe power transmission. The 2-row design with 48 positions allows for efficient signal transfer, while the Wire Wrap termination method guarantees secure connections. Gold-plated Phosphor Bronze contacts and Matte Tin plating on the termination ensure excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. Its straight orientation, clearance hole mount type, and 2.54mm pitch make installation easy and convenient. Trust the GCC24DRMD for superior performance in your PCB connectivity needs.