GCC24DRMH-S288

Heilind Number:SULGCC24DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DRMH-S288

Detailed Description

Introducing the GCC24DRMH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission even in harsh environments. The gold-plated contacts offer optimal conductivity, while the loop bellow contact type and card extender termination method guarantee secure connections. With a voltage rating of 700 VAC and an amperage of 3A, it's ideal for power and data transmission. The connector's straddle orientation and 2.54mm pitch make it easy to integrate into PCB layouts, with 48 positions available in a compact design. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial and commercial applications. Trust the GCC24DRMH-S288 for efficient and durable board-to-board connectivity.