GCC24DRMH

Heilind Number:SULGCC24DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DRMH

Detailed Description

The GCC24DRMH connector offers reliable and high-performance board-to-board connectivity for your electronic devices. With a short_description of PA9T & PHOSPHOR BRONZE, it features a durable construction that ensures longevity. The female gender, two rows, and Clearance Hole mount type make it easy to install. Utilizing Wire Wrap termination method and Loop Bellow contact type with Phosphor Bronze and Gold plating, it guarantees secure connections with minimal signal loss. Operating at a maximum voltage of 700 VAC and amperage of 3A, this connector meets stringent performance requirements. With 48 positions and a pitch of 2.54mm, it provides ample connectivity options. Its -65 to 125 °C operating_temperature_range and Matte Tin termination plating ensure reliability in various environments. Compact in size with dimensions of .61" in height, 9.4mm in width, and a tail_length of 14.22mm, it is suitable for space-constrained applications. A versatile solution for high-speed data transmission, the GCC24DRMH is ideal for use in aerospace, defense, and industrial settings.